Polyco Healthline E-AFG41 Red Gloves, Size 11 410mm
- RS Stock No.:
- 272-3431
- Mfr. Part No.:
- E-AFG41-0-11
- Brand:
- Polyco Healthline
Subtotal (1 pair)*
$182.31
(exc. GST)
$200.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $182.31 |
*price indicative
- RS Stock No.:
- 272-3431
- Mfr. Part No.:
- E-AFG41-0-11
- Brand:
- Polyco Healthline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Size | 11 | |
| Product Type | Gloves | |
| Colour | Red | |
| Overall Length | 410mm | |
| Series | E-AFG41 | |
| Number of Gloves | 1 | |
| Resistance Features | Mechanical Protection | |
| Standards/Approvals | IEC60903:2014, IEC, CE, ASTM, IEC 61482-1-2, EN60903:2003 | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Size 11 | ||
Product Type Gloves | ||
Colour Red | ||
Overall Length 410mm | ||
Series E-AFG41 | ||
Number of Gloves 1 | ||
Resistance Features Mechanical Protection | ||
Standards/Approvals IEC60903:2014, IEC, CE, ASTM, IEC 61482-1-2, EN60903:2003 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The BM Polyco Composite and Arc Flash Gloves are available in many sizes and lengths. It has no need of leather protector as it has integrated mechanical protection.
•Extremely flexible
•Improved comfort
Related links
- Polyco Healthline Red Glove 410mm
- Polyco Healthline Red Latex Work Gloves
- Polyco Healthline ARCRE041 Red Glove, Size 11
- Polyco Healthline Black, Red Polyurethane Work Glove
- Polyco Healthline Red Cotton Work Gloves 640mm
- Polyco Healthline Red, Black Nylon Work Gloves
- Polyco Healthline Yellow Latex Electrical Insulating Gloves 410mm
- Polyco Healthline Yellow Latex Work Glove 360mm
