Polyco Healthline ARCRE041 Red Gloves, Size 7 410mm
- RS Stock No.:
- 272-3416
- Mfr. Part No.:
- ARCRE041-07
- Brand:
- Polyco Healthline
Subtotal (1 pair)*
$230.66
(exc. GST)
$253.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $230.66 |
*price indicative
- RS Stock No.:
- 272-3416
- Mfr. Part No.:
- ARCRE041-07
- Brand:
- Polyco Healthline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Size | 7 | |
| Product Type | Gloves | |
| Colour | Red | |
| Overall Length | 410mm | |
| Resistance Features | Mechanical Protection | |
| Number of Gloves | 1 | |
| Series | ARCRE041 | |
| Standards/Approvals | IEC60903:2014, IEC 61482-1-2, EN60903:2003, IEC, CE | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Size 7 | ||
Product Type Gloves | ||
Colour Red | ||
Overall Length 410mm | ||
Resistance Features Mechanical Protection | ||
Number of Gloves 1 | ||
Series ARCRE041 | ||
Standards/Approvals IEC60903:2014, IEC 61482-1-2, EN60903:2003, IEC, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The BM Polyco Composite and Arc Flash Gloves are available in many sizes and lengths. It has no need of leather protector as it has integrated mechanical protection.
•Extremely flexible
•Improved comfort
Related links
- Polyco Healthline Red Glove 410mm
- Polyco Healthline Black, Orange Polyethylene Terephthalate Work Glove
- Polyco Healthline Black, Grey Latex Work Glove
- Polyco Healthline Matrix GH370 Black Size 7, Nitrile Coating
- Polyco Healthline ARCRE041 Red Glove, Size 11
- Polyco Healthline Grip It Red Nitrile Work Gloves Nitrile Foam Coating
- Polyco Healthline Grip It Oil Green Nitrile Work Gloves Nitrile Foam Coating
- Polyco Healthline Dyflex Grey Nitrile Work Gloves Nitrile Foam Coating
