Polyco Healthline Red, Black Nylon Work Gloves
- RS Stock No.:
- 272-3412
- Mfr. Part No.:
- 9331
- Brand:
- Polyco Healthline
Subtotal (1 pair)*
$3.71
(exc. GST)
$4.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 30 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $3.71 |
*price indicative
- RS Stock No.:
- 272-3412
- Mfr. Part No.:
- 9331
- Brand:
- Polyco Healthline
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Nylon | |
| Colour | Red, Black | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| EN388 Cut - Coup Test | 1 | |
| Number of Gloves | 20 | |
| Coating | Polyurethane | |
| Standards/Approvals | UKCA, CE | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Nylon | ||
Colour Red, Black | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test X | ||
EN388 Cut - Coup Test 1 | ||
Number of Gloves 20 | ||
Coating Polyurethane | ||
Standards/Approvals UKCA, CE | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
- RS Stock No. 2723411
- Mfr. Part No. 9330
1 Pair
$3.90
- RS Stock No. 2812915
- Mfr. Part No. MT5/11
1 Pair
$229.60
Related links
- Polyco Healthline Matrix Black Nylon Work Gloves Polyurethane Coating
- Polyco Healthline Matrix Black Nylon Work Gloves Polyurethane Coating
- Polyco Healthline Grip It Wet Red Latex Work Gloves Latex Foam Coating
- Polyco Healthline Grip It Wet Red Nylon Work Gloves Latex Foam Coating
- Polyco Healthline Black, Red Nylon Work Gloves
- Polyco Healthline Red Cotton Work Gloves 640mm
- Polyco Healthline Red Latex Work Gloves
- Polyco Healthline GIW Black Nylon Work Gloves Latex Foam Coating











