Portwest Orange HPPE, Polyester Gloves, Size 9 60mm
- RS Stock No.:
- 271-8859
- Mfr. Part No.:
- A290ORRL
- Brand:
- Portwest
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 271-8859
- Mfr. Part No.:
- A290ORRL
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Gloves | |
| Size | 9 | |
| Material | HPPE, Polyester | |
| Colour | Orange | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 2 | |
| Overall Length | 60mm | |
| EN 388 Puncture | 3 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| Number of Gloves | 1 | |
| Resistance Features | Chainsaw | |
| Standards/Approvals | EN 388:2016 + A1:2018 3123X, EN 381-7 Class 0, EN ISO 21420:2020 Dexterity 5 | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Gloves | ||
Size 9 | ||
Material HPPE, Polyester | ||
Colour Orange | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 2 | ||
Overall Length 60mm | ||
EN 388 Puncture 3 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test X | ||
Number of Gloves 1 | ||
Resistance Features Chainsaw | ||
Standards/Approvals EN 388:2016 + A1:2018 3123X, EN 381-7 Class 0, EN ISO 21420:2020 Dexterity 5 | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
Oak chainsaw protective glove
s- A290
The oak chainsaw protective glove
s Portwest A290 is designed to offer maximum protection and comfort whilst opperating a chainsaw. Protective UHMWPE guard in only the left glove to EN381-7 Class 0, 16m/s, to allow free movement with the right hand. The use of these gloves with the right task will perform better than any other glove which has been designed for more general purposes.
● Left hand only chainsaw protection
● For use in construction, landscaping, agriculture and forestry
● Knitted cuff for secure fit
● Designed for saw speeds up to 16m/s
● Premium leather with a reinforced palm for ultimate durability
● Additional knuckle padding for extra protection
● CE-CAT III
● CE certified
● Retail tag which aids presentation for retail sales
Related links
- Portwest Orange Buffalo Leather Elastic Glove 60mm
- Portwest Black Acrylic Nitrile Sandy, Elastic Glove 60mm
- Portwest Black Polyester Acrylic, Elastic Glove 60mm
- Portwest Tan Polyester Full Grain Leather Glove 54mm
- Portwest Grey Polyurethane Polyester, Elastic Glove 56mm
- Portwest Grey Carbon Fibre Polyurethane, Elastic Glove 56mm
- Portwest Tan Elastic Polyester Glove 54mm
- Portwest Red Latex, Elastic Glove 48mm
