Portwest A271 Tan Elastic, Full Grain Leather, Polyester Gloves, Size 9 54mm
- RS Stock No.:
- 271-8857
- Mfr. Part No.:
- A271TARL
- Brand:
- Portwest
Subtotal (1 pair)*
$15.93
(exc. GST)
$17.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 23 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $15.93 |
*price indicative
- RS Stock No.:
- 271-8857
- Mfr. Part No.:
- A271TARL
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | 9 | |
| Product Type | Gloves | |
| Material | Elastic, Full Grain Leather, Polyester | |
| Colour | Tan | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 4 | |
| Overall Length | 54mm | |
| EN 388 Puncture | 2 | |
| EN388 Cut - TDM-100 Test | X | |
| EN388 Cut - Coup Test | 1 | |
| Resistance Features | Construction | |
| Number of Gloves | 1 | |
| Series | A271 | |
| EN 374 Chemical | No | |
| Standards/Approvals | EN 388:2016 + A1:2018 3142X, EN ISO 21420:2020 Dexterity 2, EN 511:2006 22X, ANSI/ISEA 105:2016 CUT Level A2 | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size 9 | ||
Product Type Gloves | ||
Material Elastic, Full Grain Leather, Polyester | ||
Colour Tan | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 4 | ||
Overall Length 54mm | ||
EN 388 Puncture 2 | ||
EN388 Cut - TDM-100 Test X | ||
EN388 Cut - Coup Test 1 | ||
Resistance Features Construction | ||
Number of Gloves 1 | ||
Series A271 | ||
EN 374 Chemical No | ||
Standards/Approvals EN 388:2016 + A1:2018 3142X, EN ISO 21420:2020 Dexterity 2, EN 511:2006 22X, ANSI/ISEA 105:2016 CUT Level A2 | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
Related links
- Portwest Tan Polyester Full Grain Leather Glove 54mm
- Portwest Orange Buffalo Leather Elastic Glove 60mm
- Portwest Black Fibreglass Nylon Elastane Work Glove 54mm
- Portwest Black Nylon Elastane High Performance Polyethylene Glove 54mm
- Portwest Black High Performance Polyethylene Elastane Nylon Glove 54mm
- Portwest Black Elastane Fibreglass Nylon Glove 54mm
- Portwest Black Nitrile Foam Fibreglass High Performance Polyethylene Glove 54mm
- Portwest Black High Performance Polyethylene Nitrile Foam Nylon Glove 54mm
