Portwest A145 Black Latex Gloves, Size 10 60mm, Latex Coating
- RS Stock No.:
- 271-8847
- Mfr. Part No.:
- A145OBLXL
- Brand:
- Portwest
Subtotal (1 pair)*
$9.16
(exc. GST)
$10.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $9.16 |
*price indicative
- RS Stock No.:
- 271-8847
- Mfr. Part No.:
- A145OBLXL
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Gloves | |
| Size | 10 | |
| Material | Latex | |
| Colour | Black | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 3 | |
| Overall Length | 60mm | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| EN388 Cut - Coup Test | 2 | |
| Number of Gloves | 1 | |
| Resistance Features | Cold Resistant | |
| Series | A145 | |
| Coating | Latex | |
| Standards/Approvals | EN ISO 21420:2020 Dexterity 3, EN 511:2006 X2X, EN 407:2020 X2XXXX, ANSI/ISEA 105:2016 CUT Level A2, EN 388:2016 + A1:2018 4242X, ANSI/ISEA 105:2016 ABRASION Level 3 | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Gloves | ||
Size 10 | ||
Material Latex | ||
Colour Black | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 3 | ||
Overall Length 60mm | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test X | ||
EN388 Cut - Coup Test 2 | ||
Number of Gloves 1 | ||
Resistance Features Cold Resistant | ||
Series A145 | ||
Coating Latex | ||
Standards/Approvals EN ISO 21420:2020 Dexterity 3, EN 511:2006 X2X, EN 407:2020 X2XXXX, ANSI/ISEA 105:2016 CUT Level A2, EN 388:2016 + A1:2018 4242X, ANSI/ISEA 105:2016 ABRASION Level 3 | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Cold grip gloves- A145
The cold grip gloves Portwest A145 are specially designed for use in cold conditions. The crinkled latex finish offers excellent grip and the warm acrylic 7 gauge liner provides level 2 contact cold protection against cold hazards.
● Specially designed for use in cold conditions
● Warm 7 gauge acrylic liner for extreme cold protection
● Crinkle latex grip offers excellent grip
● Palm dipped to increase dexterity and ventilation
● Fully dipped thumb for increased coverage
● Breathable seamless liner
● CE certified
● UKCA marked
● Retail tag which aids presentation for retail sales
● Robust 7 gauge liner
Related links
- Portwest Black Polyester Acrylic, Elastic Glove 60mm
- Portwest Orange Buffalo Leather Elastic Glove 60mm
- Portwest Grey Fibreglass Elastic High Performance Polyethylene
- Portwest Black Fibreglass High Performance Polyethylene Nitrile Sandy
- Portwest Black Nitrile Nitrile Sandy Elastic
- Ansell ActivArmr 97-011 Orange Polyester (Liner) Glove Nitrile Coating
- Portwest Black Knit Polyester Work Glove 65mm
- Portwest Black Elastic Rubber Chloroprene Glove 56mm
