Delta Plus VE702PESD White Carbon Fibre, Polyester Work Gloves, Size 7, Polyurethane Coating

Subtotal (1 pack of 12 pairs)*

$34.78

(exc. GST)

$38.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 84 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
12 +$2.898$34.78

*price indicative

RS Stock No.:
282-0983
Mfr. Part No.:
VE702PESD07
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Work Gloves

Size

7

Material

Carbon Fibre, Polyester

Colour

White

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

24

Mechanical Hazards EN 388

Yes

Coating

Polyurethane

Resistance Features

Abrasion Resistant, Cut Resistant, Tear Resistant

Safety Standard

EN 16350, EN 388:2016 + A1:2018

Series

VE702PESD

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
CN
The Delta Plus Tactile mechanical glove with electrostatic properties so you can use your tablet or smartphone without removing your gloves. The anti-slip properties of the polyurethane coating provides good grip.

High electrostatic dissipation to reduce the risk of sparking

Lightweight for optimal dexterity

Compatible with tactile screens

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy