Portwest Blue, Red Elastic, Latex, Polyester Gloves, Size 9 48mm, Latex Coating
- RS Stock No.:
- 271-8849
- Mfr. Part No.:
- A175R4RL
- Brand:
- Portwest
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 12
$43.91
(exc. GST)
$48.30
(inc. GST)
- RS Stock No.:
- 271-8849
- Mfr. Part No.:
- A175R4RL
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Gloves | |
| Size | 9 | |
| Material | Elastic, Latex, Polyester | |
| Colour | Blue, Red | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 2 | |
| Overall Length | 48mm | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| EN388 Cut - Coup Test | X | |
| Coating | Latex | |
| Number of Gloves | 1 | |
| Resistance Features | Extra Grip | |
| EN 374 Chemical | No | |
| Standards/Approvals | EN ISO 21420: 2020 Dexterity 5, EN 388: 2016 + A1: 2018 1131A | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Gloves | ||
Size 9 | ||
Material Elastic, Latex, Polyester | ||
Colour Blue, Red | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 2 | ||
Overall Length 48mm | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test X | ||
EN388 Cut - Coup Test X | ||
Coating Latex | ||
Number of Gloves 1 | ||
Resistance Features Extra Grip | ||
EN 374 Chemical No | ||
Standards/Approvals EN ISO 21420: 2020 Dexterity 5, EN 388: 2016 + A1: 2018 1131A | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Duo-Flex Gloves- A175
The duo-flex gloves Portwest A175 uses advanced dipping techniques which allows this glove tobe double dipped in the crucial high wear areas. Increasing the protection and durability of the glove where you most need it without adding to the weight or decreasing dexterity.
● Dual latex coating for additional protection in tough conditions
● Breathable seamless liner
● Seamless 13 gauge liner
● Low linting construction for minimal contamination
● Lightweight and comfortable
● Elasticated cuffs for a secure fit
● CE certified
● Retail tag which aids presentation for retail sales
Related links
- Portwest A175 Blue Latex Size XL, Latex Coating
- Portwest A175 Blue Size L, Latex Coating
- Portwest Red Latex, Elastic Glove 48mm
- Portwest Blue Aramid Polyester Glove 60mm
- Portwest A120 White Elastic Size 9 Nitrile PVC Coating
- Portwest A120 Grey Elastic Size 9 Nitrile PVC Coating
- Portwest A120 White Elastic Size 8 Nitrile PVC Coating
- Portwest Blue High Performance Polyethylene Elastic, Fibreglass Glove 65mm

