Portwest A175 Blue, Red Polyester Work Gloves, Size L, Latex Coating
- RS Stock No.:
- 664-481
- Mfr. Part No.:
- A175R4RL
- Brand:
- Portwest
Subtotal (1 pack of 12 units)*
$43.91
(exc. GST)
$48.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 4 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $43.91 | $3.659 |
*price indicative
- RS Stock No.:
- 664-481
- Mfr. Part No.:
- A175R4RL
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | L | |
| Product Type | Work Gloves | |
| Material | Polyester | |
| Colour | Blue, Red | |
| Series | A175 | |
| Resistance Features | Abrasion Resistant, Anti-Slip, General Purpose, Good Dexterity, Tear Resistant | |
| Number of Gloves | 12 | |
| Coating | Latex | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size L | ||
Product Type Work Gloves | ||
Material Polyester | ||
Colour Blue, Red | ||
Series A175 | ||
Resistance Features Abrasion Resistant, Anti-Slip, General Purpose, Good Dexterity, Tear Resistant | ||
Number of Gloves 12 | ||
Coating Latex | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest Latex Double Coated Glove is designed to provide enhanced protection and durability in high-wear areas. Made from a combination of polyester and elastic, it features advanced dipping techniques that allow for a double coating in critical areas without adding extra weight or sacrificing dexterity. This makes it an ideal choice for tasks that require both strength and flexibility, ensuring long-lasting performance and comfort during use. This glove compliance to EN ISO 21420: 2020 Dexterity 5 EN 388: 2016 + A1: 2018 (1131A) Standards.
Dual latex coating for additional protection in tough conditions
Crinkle latex coating offers excellent grip
Polyester is stronger than natural fibres and offers sufficient durability
Breathable seamless liner
Seamless 13 gauge liner
Elasticated cuffs for a secure fit
CE certified
Retail tag which aids presentation for retail sales
Related links
- Portwest A100 Blue Size L, Latex Coating
- Portwest A100 Orange Polyester General Handling Gloves Latex Coating
- Portwest A175 Blue Latex Size XL, Latex Coating
- Showa 341 Gardening Black Polyester General Handling Gloves Latex Coating
- Showa 67NFW Beige Cotton Size L, Latex Coating
- Portwest A100 Blue Size M, Latex Coating
- Portwest A100 Blue Size 2XL, Latex Coating
- Portwest A100 Orange Polyester General Handling Gloves Latex Coating
