Portwest A611 Blue, Black Latex, Aramid, Steel Fibre, Polyester Gloves, Size 10 60mm
- RS Stock No.:
- 271-8863
- Mfr. Part No.:
- A611K8RXL
- Brand:
- Portwest
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 271-8863
- Mfr. Part No.:
- A611K8RXL
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | 10 | |
| Product Type | Gloves | |
| Material | Latex, Aramid, Steel Fibre, Polyester | |
| Colour | Blue, Black | |
| EN 388 Abrasion | 3 | |
| Overall Length | 60mm | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | D | |
| Series | A611 | |
| Number of Gloves | 1 | |
| Resistance Features | Cut Resistant | |
| EN 374 Chemical | No | |
| Standards/Approvals | EN 407:2020 X2XXXX, ANSI/ISEA 105:2016 CUT Level A4, EN ISO 21420:2020 Dexterity 5, EN 388:2016 + A1:2018 3X43D | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size 10 | ||
Product Type Gloves | ||
Material Latex, Aramid, Steel Fibre, Polyester | ||
Colour Blue, Black | ||
EN 388 Abrasion 3 | ||
Overall Length 60mm | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test D | ||
Series A611 | ||
Number of Gloves 1 | ||
Resistance Features Cut Resistant | ||
EN 374 Chemical No | ||
Standards/Approvals EN 407:2020 X2XXXX, ANSI/ISEA 105:2016 CUT Level A4, EN ISO 21420:2020 Dexterity 5, EN 388:2016 + A1:2018 3X43D | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Aramid HR cut latex gloves- A611
The Aramid HR cut latex gloves Portwest A611 have a durable aramid liner
which offers excellent abrasion resistance and EN388:2016 cut level D protection. The crinkle latex coating gives strong secure grip in wet and dry conditions. 250°C contact heat protection.
● Level D cut resistance
● Tough 10 gauge liner
● Durable Aramid cut resistant liner
● Excellent durability and grip in wet and dry conditions
● Ideal for the glass industry
● Provides contact heat protection up to 250°C for 15 seconds
● Retail tag which aids presentation for retail sales
● CE certified
● UKCA marked
Related links
- Portwest Blue High Performance Polyethylene Nitrile Polyester Glove 65mm
- Portwest Grey Elastic Carbon Fibre, Polyester Glove 56mm
- Portwest A657 - AHR 10 Food Glove Liner - 1 glove Grey HPPE Steel Fibre Work Gloves, Size XL
- Portwest Blue Latex, Polyester Glove 48mm
- Portwest Grey Nylon, Nitrile Foam Work Glove 60mm
- Skytec Torin Blue Para Aramid Size 2XL, Latex Coating
- Portwest A699 - MR13 ESD PU Palm Glove (Pk12) Grey Carbon Fibre Steel Fibre Work Gloves,
- Coverguard EUROWINTER D100 Blue Size 11, Latex Coating
