Portwest A175 Blue, Red Elastic, Latex, Polyester Coated Gloves, Size XL, Latex Coating
- RS Stock No.:
- 749-647
- Mfr. Part No.:
- A175R4RXL
- Brand:
- Portwest
Subtotal (1 pack of 12 pairs)*
$47.04
(exc. GST)
$51.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $47.04 | $3.92 |
*price indicative
- RS Stock No.:
- 749-647
- Mfr. Part No.:
- A175R4RXL
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | XL | |
| Product Type | Coated Gloves | |
| Lining Material | 13 Gauge Seamless Liner | |
| Material | Elastic, Latex, Polyester | |
| Colour | Blue, Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Mechanical Hazards EN 388 | 3131 | |
| Safety Standard | EN 388, EN ISO 21420:2020 | |
| Resistance Features | Dexterity | |
| Series | A175 | |
| Coating | Latex | |
| Number of Gloves | 12 | |
| Standards/Approvals | EN ISO 21420 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size XL | ||
Product Type Coated Gloves | ||
Lining Material 13 Gauge Seamless Liner | ||
Material Elastic, Latex, Polyester | ||
Colour Blue, Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear 3 | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Mechanical Hazards EN 388 3131 | ||
Safety Standard EN 388, EN ISO 21420:2020 | ||
Resistance Features Dexterity | ||
Series A175 | ||
Coating Latex | ||
Number of Gloves 12 | ||
Standards/Approvals EN ISO 21420 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest Glove uses Advanced dipping techniques which allows this glove to be double dipped in the Crucial high wear areas. Increasing the protection and durability of the glove where you most need it without adding to the weight or decreasing dexterity.
Seamless 13 gauge liner
Low linting construction for minimal contamination
Elasticated cuffs for a secure fit
CE certified
Related links
- Portwest A175 Blue Size L, Latex Coating
- Portwest Blue Latex, Polyester Glove 48mm
- Portwest AP81 - Liquid Pro HR Cut Glove Blue Elastane HPPE Size XL, Latex Coating
- Skytec Helium Blue Size XL, Latex Coating
- Portwest A100 Orange Polyester General Handling Gloves Latex Coating
- Skytec Green Recycled Polyester Latex Gloves Latex Coating
- Skytec EMG322 Black Size XL, Latex Coating
- Skytec EMG342 Black Size XL, Latex Coating
