Tornado Electra-Teq Cream Gloves, Size 7
- RS Stock No.:
- 271-3595
- Mfr. Part No.:
- ARC01-07
- Brand:
- Tornado
Temporarily out of stock
- RS Stock No.:
- 271-3595
- Mfr. Part No.:
- ARC01-07
- Brand:
- Tornado
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tornado | |
| Size | 7 | |
| Product Type | Gloves | |
| Colour | Cream | |
| Number of Gloves | 1 | |
| Series | Electra-Teq | |
| Resistance Features | Cut Resistant, Abrasion Resistant | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tornado | ||
Size 7 | ||
Product Type Gloves | ||
Colour Cream | ||
Number of Gloves 1 | ||
Series Electra-Teq | ||
Resistance Features Cut Resistant, Abrasion Resistant | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Moldex Seamless glove with arc-flash protection and reinforced leather palm. It has CPU Technology which protects skin from irritants.
•Maximum abrasion resistance
•Split leather palm for maximum wet & dry grip
