Tornado White Silicone Work Glove
- RS Stock No.:
- 272-6924
- Mfr. Part No.:
- TE23W-09
- Brand:
- Tornado
Subtotal (1 pair)*
$3.94
(exc. GST)
$4.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 566 unit(s) shipping from 16 November 2026
- Plus 450 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $3.94 |
*price indicative
- RS Stock No.:
- 272-6924
- Mfr. Part No.:
- TE23W-09
- Brand:
- Tornado
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tornado | |
| Product Type | Work Glove | |
| Material | Silicone | |
| Colour | White | |
| Number of Gloves | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tornado | ||
Product Type Work Glove | ||
Material Silicone | ||
Colour White | ||
Number of Gloves 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN












