Skytec TORO Black, Red 13 Gauge Nylon (Liner), Polyurethane Coated Gloves, Size 10, Polyurethane Coating

Subtotal (1 pair)*

$3.89

(exc. GST)

$4.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 138 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$3.89

*price indicative

RS Stock No.:
266-1715
Mfr. Part No.:
SKY69
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

10

Product Type

Gloves

Material

13 Gauge Nylon (Liner), Polyurethane Coated

Lining Material

Nylon

Colour

Black, Red

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Coating

Polyurethane

Resistance Features

Cut Resistant

Safety Standard

EN 388:2016

Series

TORO

Number of Gloves

2

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
CN
The Skytec Gloves is a comfortable with an anatomical shaped fit which allowing excellent freedom of movement and minimal hand fatigue. A very supple, stretchable and comfortable mechanical barrier that adapts to every movement. Protects the hand from oils, grease and abrasion with effective grip.

Breathable back of hand designed

Reduce perspiration and skin irritation

Elasticated wrist provides a secure fit

Prolongs service life

Lint free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy