Tornado Contour Avenger Black, Grey Nylon Work Gloves, Size 7, Polymer Coating
- RS Stock No.:
- 272-6892
- Mfr. Part No.:
- CON1AV-07
- Brand:
- Tornado
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 272-6892
- Mfr. Part No.:
- CON1AV-07
- Brand:
- Tornado
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tornado | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | Nylon | |
| Lining Material | Nylon | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Safety Standard | No | |
| Resistance Features | Abrasion Resistant | |
| Number of Gloves | 20 | |
| Series | Contour Avenger | |
| Coating | Polymer | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Tornado | ||
Product Type Work Gloves | ||
Size 7 | ||
Material Nylon | ||
Lining Material Nylon | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Safety Standard No | ||
Resistance Features Abrasion Resistant | ||
Number of Gloves 20 | ||
Series Contour Avenger | ||
Coating Polymer | ||
Standards/Approvals ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Related links
- Skytec Ninja Knight Black HPPE Size S, Bi-Polymer Coating
- Skytec Ninja Knight Black HPPE Size 2XL, Bi-Polymer Coating
- Tornado Puncture & Tear Resistant Gloves
- Ansell AlphaTec 38-560 Black Butyl Chemical Resistant Gloves Polymer Coating
- ATG White Nylon Puncture & Tear Resistant Gloves, NBR Coating
- Skytec Oregon Black Size S, Nitrile Coating
- Skytec Oregon Black Size 2XL, Nitrile Coating
- Skytec Idaho Black Nylon Puncture & Tear Resistant Gloves Polyvinyl Chloride Coating
