Skytec TORO Black, Red 13 Gauge Nylon (Liner), Polyurethane Coated Gloves, Size 8, Polyurethane Coating
- RS Stock No.:
- 266-1713
- Mfr. Part No.:
- SKY69
- Brand:
- Skytec
Subtotal (1 pair)*
$3.71
(exc. GST)
$4.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 577 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $3.71 |
*price indicative
- RS Stock No.:
- 266-1713
- Mfr. Part No.:
- SKY69
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Gloves | |
| Size | 8 | |
| Material | 13 Gauge Nylon (Liner), Polyurethane Coated | |
| Lining Material | Nylon | |
| Colour | Black, Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 2 | |
| Series | TORO | |
| Coating | Polyurethane | |
| Resistance Features | Cut Resistant | |
| Safety Standard | EN 388:2016 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Gloves | ||
Size 8 | ||
Material 13 Gauge Nylon (Liner), Polyurethane Coated | ||
Lining Material Nylon | ||
Colour Black, Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 2 | ||
Series TORO | ||
Coating Polyurethane | ||
Resistance Features Cut Resistant | ||
Safety Standard EN 388:2016 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Gloves is a comfortable with an anatomical shaped fit which allowing excellent freedom of movement and minimal hand fatigue. A very supple, stretchable and comfortable mechanical barrier that adapts to every movement. Protects the hand from oils, grease and abrasion with effective grip.
Reduce perspiration and skin irritation
Outstanding dexterity and tactility
Elasticated wrist provides a secure fit
Prolongs service life
Lint free
Related links
- Skytec TORO Black Polyurethane Coated Glove Polyurethane Coating
- Skytec TORO Black Polyurethane Coated Glove Polyurethane Coating
- Skytec TORO Black Polyurethane Coated Glove Polyurethane Coating
- Ansell Edge 48-129 Grey Polyester (Liner) Size 5, Polyurethane Coating
- Ansell Edge 48-129 Grey Polyester (Liner) Size 6, Polyurethane Coating
- Traffi TG1360 Black Nylon Glove Polyurethane Coating
- Showa A0170 Grey Nylon (Liner) Puncture & Tear Resistant Gloves Polyurethane Coating
- Showa A0170 Grey Nylon (Liner) Puncture & Tear Resistant Gloves Polyurethane Coating
