Ansell AlphaTec 38-002 Black Butyl Rubber Gloves, Size 7, Polymer Coating

Subtotal (1 pair)*

$157.25

(exc. GST)

$172.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 106 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$157.25

*price indicative

RS Stock No.:
345-954
Mfr. Part No.:
38002PP070
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

7

Product Type

Gloves

Material

Butyl Rubber

Colour

Black

Resistance Features

Chemical Protection

Safety Standard

CE, EN ISO 374-1, EN ISO 374-5, UKCA

Coating

Polymer

Number of Gloves

2

Series

AlphaTec 38-002

Standards/Approvals

CE, EN ISO 374-1, EN ISO 374-5, UKCA

RoHS Status: Exempt

COO (Country of Origin):
CN

Ansell Insole, 350mm Overall Length, Black - 38002PP070


This insole is a protective footwear insert designed to deliver chemical resistance and enhanced comfort for industrial workers. It is MADE from a water-based butyl polymer to resist aggressive chemicals while providing flexibility for extended wear in automation, electronics, electrical and mechanical environments. Certified to relevant safety standards, it is intended for use where handling hazardous liquids and potential spill incidents require durable, chemical-resistant foot protection.

Features & Benefits


• Butyl polymer formulation provides chemical resistance and longevity
• Raised Diamond texture increases grip in wet and dry conditions
• Ultra-soft material improves dexterity and wearer comfort
• Extended forefoot coverage aids protection during spill exposure
• Complies with occupational safety approvals for regulated environments

**Applications**


• Suitable for handling solvents and ketones in chemical transfer tasks
• Ideal for maintenance work on pumps, valves and lines
• Used with work boots during loading and unloading operations
• Can be used for supervision and inspection in processing areas
• Suitable for filling, blending and transferring liquids and solids

What materials contribute to chemical resistance in harsh environments?


A water-based butyl polymer Matrix resists degradation from aldehydes, ketones, solvent esters and concentrated mineral acids, maintaining barrier integrity during exposure.

How does the texture affect performance during handling?


The raised Diamond pattern increases friction between the boot sole and contact surfaces, improving slip control when surfaces are wet or contaminated.

What packaging and sizing information is relevant for stock management?


Items are supplied individually per bag and packed in cartons for distribution, with sizing to suit common industrial footwear ranges.

How does flexibility support operational tasks in electronics and mechanical fields?


The soft butyl composition yields greater flexibility and tactility, allowing precise foot movements during assembly, testing and close-tolerance mechanical work.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy