Tilsatec 58-2221 Black, Grey Nitrile Rubber Work Gloves, Size 11, Nitrile Foam Coating
- RS Stock No.:
- 269-4187
- Mfr. Part No.:
- 58-2221/11
- Brand:
- Tilsatec
Subtotal (1 pair)*
$17.81
(exc. GST)
$19.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $17.81 |
*price indicative
- RS Stock No.:
- 269-4187
- Mfr. Part No.:
- 58-2221/11
- Brand:
- Tilsatec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tilsatec | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Material | Nitrile Rubber | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 1 | |
| Series | 58-2221 | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Safety Standard | EN 388:2016 | |
| Coating | Nitrile Foam | |
| Standards/Approvals | EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand Tilsatec | ||
Size 11 | ||
Product Type Work Gloves | ||
Material Nitrile Rubber | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear 4 | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 1 | ||
Series 58-2221 | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Safety Standard EN 388:2016 | ||
Coating Nitrile Foam | ||
Standards/Approvals EN 388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tilsatec Glove is an ultra lightweight 18 gauge cut level B glove. This gloves made using advanced knitting technology it delivers an ergonomic fit and feel for incredible dexterity and tactility. The thumb crotch reinforcement gives extra durability without compromising on comfort.
360 breathability
High level 4 abrasion resistance
Level B cut resistance to EN388 2016
Sandy foam nitrile palm coating delivers secure dry and oil grip
- RS Stock No. 2694186
- Mfr. Part No. 58-2221/10
1 Pair
$16.21
- RS Stock No. 2694185
- Mfr. Part No. 58-2221/09
1 Pair
$15.01
- RS Stock No. 2694184
- Mfr. Part No. 58-2221/08
1 Pair
$17.16
- RS Stock No. 2694183
- Mfr. Part No. 58-2221/07
1 Pair
$16.21
Related links
- Tilsatec 58-2221 Black Size 9, Nitrile Foam Coating
- Tilsatec 58-2221 Black Size 7, Nitrile Foam Coating
- Tilsatec 58-2221 Black Size 8, Nitrile Foam Coating
- Tilsatec 58-2221 Black Size 10, Nitrile Foam Coating
- Tilsatec 58 4120 Black Size 11, Foam Coating
- Tilsatec 53 7191 Performance Grey Yarn Work Gloves Leather, Nitrile Foam Coating
- Tilsatec 58-4120 Black Size 7, Foam Coating
- Tilsatec 58 4120 Black Size 9, Foam Coating












