Tilsatec 58-4120 Black, Grey Yarn Work Gloves, Size 7, Foam Coating
- RS Stock No.:
- 269-4188
- Mfr. Part No.:
- 58-4120-07
- Brand:
- Tilsatec
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 269-4188
- Mfr. Part No.:
- 58-4120-07
- Brand:
- Tilsatec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tilsatec | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | Yarn | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 1 | |
| Series | 58-4120 | |
| Coating | Foam | |
| Standards/Approvals | CE, UK | |
| Select all | ||
|---|---|---|
Brand Tilsatec | ||
Product Type Work Gloves | ||
Size 7 | ||
Material Yarn | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Cut Resistant | ||
Number of Gloves 1 | ||
Series 58-4120 | ||
Coating Foam | ||
Standards/Approvals CE, UK | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tilsatec Glove represents the next generation in our innovative range of cut resistant gloves. This glove delivering level D cut resistance to EN388 2016. Providing good all round mechanical protection, durability and grip in a form fitting, ultra lightweight 18 gauge liner. The glove combined with the ultimate in fingertip touch sensitivity and tactility and the unique foam flex palm coating ensures a tight grip and superb handling of even the smallest components.
Rhino Yarn cut resistant technology
Exceptional level of fingertip sensitivity and tactility
360 degrees breathability keeps hands cool and dry
Seamless liner and cuff gives a smooth and comfortable feel
- RS Stock No. 2694190
- Mfr. Part No. 58-4120-09
1 Pair
$24.88
- RS Stock No. 2694189
- Mfr. Part No. 58-4120-08
1 Pair
$23.71
- RS Stock No. 2694183
- Mfr. Part No. 58-2221/07
1 Pair
$16.21
- RS Stock No. 2694186
- Mfr. Part No. 58-2221/10
1 Pair
$16.21
Related links
- Tilsatec 58 4120 Black Size 8, Foam Coating
- Tilsatec 58 4120 Black Size 11, Foam Coating
- Tilsatec 58 4120 Black Size 9, Foam Coating
- Tilsatec 58-4120 Black Size 10, Foam Coating
- Tilsatec 58-6120 Black Yarn Work Gloves Bi-Polymer Coating
- Tilsatec 58-2221 Black Size 7, Nitrile Foam Coating
- Tilsatec 53-7191 Grey Yarn Work Gloves Leather, Nitrile Foam Coating
- Tilsatec COLLIDE X3 Grey Leather Abrasion & Tear-Resistant Gloves Foam Coating












