Tilsatec 58-2221 Black, Grey Nitrile Rubber Work Gloves, Size 8, Nitrile Foam Coating
- RS Stock No.:
- 269-4184
- Mfr. Part No.:
- 58-2221/08
- Brand:
- Tilsatec
Subtotal (1 pair)*
$17.16
(exc. GST)
$18.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- 58 left, ready to ship from another location
- Final 120 unit(s) shipping from 23 November 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | $17.16 |
*price indicative
- RS Stock No.:
- 269-4184
- Mfr. Part No.:
- 58-2221/08
- Brand:
- Tilsatec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tilsatec | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Nitrile Rubber | |
| Colour | Black, Grey | |
| EN 388 Puncture | Yes | |
| Safety Standard | EN 388:2016 | |
| Series | 58-2221 | |
| Resistance Features | Abrasion Resistant | |
| Number of Gloves | 2 | |
| Coating | Nitrile Foam | |
| Standards/Approvals | EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand Tilsatec | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Nitrile Rubber | ||
Colour Black, Grey | ||
EN 388 Puncture Yes | ||
Safety Standard EN 388:2016 | ||
Series 58-2221 | ||
Resistance Features Abrasion Resistant | ||
Number of Gloves 2 | ||
Coating Nitrile Foam | ||
Standards/Approvals EN 388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tilsatec Glove is an ultra lightweight 18 gauge cut level B glove. This gloves made using advanced knitting technology it delivers an ergonomic fit and feel for incredible dexterity and tactility. The thumb crotch reinforcement gives extra durability without compromising on comfort.
360 breathability
High level 4 abrasion resistance
Level B cut resistance to EN388 2016
Sandy foam nitrile palm coating delivers secure dry and oil grip
Related links
- Tilsatec 58-2221 Black Size 9, Nitrile Foam Coating
- Tilsatec 58-2221 Black Size 7, Nitrile Foam Coating
- Tilsatec 58-2221 Black Size 11, Nitrile Foam Coating
- Tilsatec 58-2221 Black Size 10, Nitrile Foam Coating
- Tilsatec 58 4120 Black Size 8, Foam Coating
- Tilsatec 58-4120 Black Size 7, Foam Coating
- Tilsatec 58 4120 Black Size 9, Foam Coating
- Tilsatec 58 4120 Black Size 11, Foam Coating
