Siemens, 3RB Overload Relay 1 NO/1 NC, Trip Dial: 12.5 → 50 A, 50A F.L.C, 50A Contact Rating 3
- RS Stock No.:
- 875-1030
- Mfr. Part No.:
- 3RB3036-1UB0
- Brand:
- Siemens
Subtotal (1 unit)*
$633.89
(exc. GST)
$697.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 3 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | $633.89 |
*price indicative
- RS Stock No.:
- 875-1030
- Mfr. Part No.:
- 3RB3036-1UB0
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| FLC Motor Rating | 50A | |
| Product Type | Overload Relay | |
| Relay Contact Current | 50A | |
| Mount Type | Direct | |
| Series | 3RB | |
| Pole and Throw Configuration | 3 | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Reset Method | Automatic & Manual | |
| IP Rating | IP20 | |
| Width | 83.3mm | |
| Number of Auxiliary Contacts | 2 | |
| Adjustable Current Range | 12.5 → 50 A | |
| Minimum Operating Temperature | -25°C | |
| Length | 55mm | |
| Contact Voltage | 690V ac | |
| Maximum Operating Temperature | 60°C | |
| Depth | 103.3mm | |
| Standards/Approvals | UL Approved, IEC 81346-2, IEC 61000-4-6, IEC 61000-4-5, IEC 61000-4-4, IEC 61000-4-3, IEC 61000-4-2, IEC 60529, IEC 60068-2-27, EAC Approved, CSA Approved, CE Approved, CCC approved | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
FLC Motor Rating 50A | ||
Product Type Overload Relay | ||
Relay Contact Current 50A | ||
Mount Type Direct | ||
Series 3RB | ||
Pole and Throw Configuration 3 | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Reset Method Automatic & Manual | ||
IP Rating IP20 | ||
Width 83.3mm | ||
Number of Auxiliary Contacts 2 | ||
Adjustable Current Range 12.5 → 50 A | ||
Minimum Operating Temperature -25°C | ||
Length 55mm | ||
Contact Voltage 690V ac | ||
Maximum Operating Temperature 60°C | ||
Depth 103.3mm | ||
Standards/Approvals UL Approved, IEC 81346-2, IEC 61000-4-6, IEC 61000-4-5, IEC 61000-4-4, IEC 61000-4-3, IEC 61000-4-2, IEC 60529, IEC 60068-2-27, EAC Approved, CSA Approved, CE Approved, CCC approved | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
