Tilsatec COLLIDE Grey Leather Abrasion & Tear-Resistant Gloves, Size 10, Leather Coating
- RS Stock No.:
- 711-183
- Mfr. Part No.:
- 69-7330-10
- Brand:
- Tilsatec
This image is representative of the product range
Subtotal (1 pack of 6 pairs)*
$450.62
(exc. GST)
$495.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $450.62 | $75.103 |
*price indicative
- RS Stock No.:
- 711-183
- Mfr. Part No.:
- 69-7330-10
- Brand:
- Tilsatec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tilsatec | |
| Product Type | Abrasion & Tear-Resistant Gloves | |
| Size | 10 | |
| Lining Material | Tilsatec Rhino Yarn | |
| Material | Leather | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | X | |
| Safety Standard | ANSI | |
| Number of Gloves | 36 | |
| Resistance Features | Cut Resistant | |
| Coating | Leather | |
| Series | COLLIDE | |
| Standards/Approvals | EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand Tilsatec | ||
Product Type Abrasion & Tear-Resistant Gloves | ||
Size 10 | ||
Lining Material Tilsatec Rhino Yarn | ||
Material Leather | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear 4 | ||
EN 388 Puncture Yes | ||
EN 388 Blade X | ||
Safety Standard ANSI | ||
Number of Gloves 36 | ||
Resistance Features Cut Resistant | ||
Coating Leather | ||
Series COLLIDE | ||
Standards/Approvals EN 388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Tilsatec impact bump level 3 glove is expertly engineered to provide superior protection for hands in demanding environments. Designed for use across various industries including oil and gas, automotive, and construction, this glove features Advanced materials that ensure both comfort and durability. With a unique bumper thickness and innovative Koroyd technology, it effectively absorbs and redirects energy away from the impact zone, making it Ideal for high-risk tasks. The slip-on cuff design adds convenience, while the premium cow grain leather construction not only enhances durability but also ensures a high level of dexterity and grip. This glove is a perfect choice for professionals seeking reliable hand protection without compromising on comfort.
ANSI/ISEA 138 level 3 impact protection for enhanced safety
First application of Koroyd impact technology in hand protection
Two step damage control system absorbs and redirects energy effectively
Achieves 360 degree cut resistance in compliance with EN388:2016 level F
Robust mechanical protection ensures reliability in various industrial applications
Flexible wing thumb design maximises comfort and dexterity
Cuff style includes a gusset for easy donning and doffing
Related links
- Tilsatec COLLIDE Grey Leather Abrasion & Tear-Resistant Gloves Leather Coating
- Tilsatec COLLIDE Grey Leather Abrasion & Tear-Resistant Gloves Leather Coating
- Tilsatec COLLIDE Grey Leather Abrasion & Tear-Resistant Gloves Leather Coating
- Tilsatec COLLIDE Grey Leather Abrasion & Tear-Resistant Gloves Leather Coating
- Tilsatec COLLIDE Grey Leather Abrasion & Tear-Resistant Gloves Leather Coating
- Tilsatec COLLIDE MECHANICS Black Leather Abrasion & Tear-Resistant Gloves Leather Coating
- Tilsatec COLLIDE X3 Grey Leather Abrasion & Tear-Resistant Gloves Foam Coating
- Tilsatec COLLIDE MECHANICS Black Leather Abrasion & Tear-Resistant Gloves Leather Coating
