Portwest A174 flex grip Red Polyester Gripper Gloves, Size 9, Latex Coating

Subtotal (1 pack of 12 pairs)*

$30.20

(exc. GST)

$33.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 96 unit(s) ready to ship from another location
  • Plus 372 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
12 +$2.517$30.20

*price indicative

RS Stock No.:
268-7046
Mfr. Part No.:
A174R8RL
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Size

9

Product Type

Gripper Gloves

Lining Material

Polyester

Material

Polyester

Colour

Red

EN 388 Abrasion

2

EN 388 Tear

2

EN 388 Puncture

1

EN388 Cut - TDM-100 Test

X

EN 388 Blade

Yes

EN388 Cut - Coup Test

1

Number of Gloves

24

Series

A174 flex grip

Coating

Latex

Safety Standard

EN 388:2016 + A1:2018, EN ISO 21420:2020

Resistance Features

Extra Grip

EN 374 Chemical

No

Standards/Approvals

CE EN ISO 21420

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Portwest A174 flex grip latex gloves are designed using a seamless knitted liner, with a waterproof latex coated palm, this gloves promotes a high level of comfort and softness. They are red and black in color. A carefully selected range of coatings, including latex, nitrile, polyurethane and PVC, provides a broad range of styles suited to a diverse range of tasks.

Crinkle latex grip offers excellent grip

13 gauge liner for a perfect fit

Ergonomic design to reduce hand fatigue

Elasticated cuffs for a secure fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy