RS PRO White Nylon, Polyester Gripper Gloves, Size 9, Uncoated Coating
- RS Stock No.:
- 245-9009
- Mfr. Part No.:
- G580-09
- Brand:
- RS PRO
Subtotal (1 pack of 12 units)*
$13.14
(exc. GST)
$14.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 636 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $1.095 | $13.14 |
*price indicative
- RS Stock No.:
- 245-9009
- Mfr. Part No.:
- G580-09
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Size | 9 | |
| Product Type | Gripper Gloves | |
| Material | Nylon, Polyester | |
| Colour | White | |
| Coating | Uncoated | |
| Number of Gloves | 24 | |
| Resistance Features | Slip Resistant | |
| Safety Standard | EN 420:2003 + A1:2009 | |
| Standards/Approvals | EN 420:2003+A1:2009, EU | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Size 9 | ||
Product Type Gripper Gloves | ||
Material Nylon, Polyester | ||
Colour White | ||
Coating Uncoated | ||
Number of Gloves 24 | ||
Resistance Features Slip Resistant | ||
Safety Standard EN 420:2003 + A1:2009 | ||
Standards/Approvals EN 420:2003+A1:2009, EU | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO PVC Dot Work Glove
Introducing the range of RS PRO PVC Dot Work Gloves, a high-quality general-purpose solution for a wide range of applications from basic handling tasks to food processing. These durable re-usable gloves are designed with optimum wearer comfort and dexterity in mind, even when being used for extended periods of time. The long-lasting and cost-effective work glove is perfect for a range of applications and is an essential part of protective workwear.
Features and Benefits:
Applications:
Safety gloves or protective work gloves are essential in protecting hands in the workplace, with a range of different gloves that are suited to a variety of applications like the wear and tear that comes from manual labour or handling, or specialist protection in hazardous environments. They can offer excellent hand protection with different cut levels, grip, and resistance to chemicals, heat and liquids. Protective gloves are one of the most commonly implemented forms of PPE and ensures only the best protection is available for the user. Work gloves are generally used in general industries like assembly, manufacturing, building, construction and material handling, but are also commonly found in more specialised industries like automotive production and repair, railway work and roofing.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards. Theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO White Nylon Size 10, Uncoated Coating
- RS PRO White Nylon Size 8, Uncoated Coating
- RS PRO Blue HPPE Polyester Cut Resistant Gloves Uncoated Coating
- RS PRO Blue HPPE Polyester Glove Uncoated Coating
- RS PRO RS PRO Blue Polyester Gripper Gloves Polyvinyl Chloride Coating
- RS PRO Navy 45% Cotton Size 9, Uncoated Coating
- Polyco Healthline Pure Dex Nylon White Nylon Glove Uncoated Coating
- RS PRO RS PRO Green Nitrile Butadiene Rubber Glove Uncoated Coating
