Showa 330 Re-Grip Grey Polyester Cotton Fibre Work Gloves, Size 9, Latex Coating
- RS Stock No.:
- 877-7455
- Mfr. Part No.:
- SHO330
- Brand:
- Showa
Get a bulk buy discount
Add 7 more to save 1%
View bulk pricing optionsSubtotal (1 pair)*
$14.52
(exc. GST)
$15.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 115 unit(s) ready to ship from another location
- Plus 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair | Saving |
|---|---|---|
| 1 - 6 | $14.52 | - |
| 7 - 14 | $14.34 | 1% |
| 15 - 39 | $14.10 | 2% |
| 40 + | $13.79 | 5% |
*price indicative
- RS Stock No.:
- 877-7455
- Mfr. Part No.:
- SHO330
- Brand:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Polyester Cotton Fibre | |
| Colour | Grey | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - Coup Test | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | X | |
| Resistance Features | General Purpose | |
| Number of Gloves | 2 | |
| Series | 330 Re-Grip | |
| Safety Standard | EN 388 | |
| Coating | Latex | |
| Standards/Approvals | CE | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Polyester Cotton Fibre | ||
Colour Grey | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN388 Cut - Coup Test 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test X | ||
Resistance Features General Purpose | ||
Number of Gloves 2 | ||
Series 330 Re-Grip | ||
Safety Standard EN 388 | ||
Coating Latex | ||
Standards/Approvals CE | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Showa 330 Re-Grip Gloves
These cotton/polyester knit reusable gloves from Showa have a natural latex textured coating for extra grip, improved dexterity and good mechanical resistance.
Features & Benefits
• Coated palm for better grip with reinforced coating at thumb crotch providing extra strength
• Elasticated cuff helps with comfort for extended wear
• Protects hands in damp environments
• Improved hygiene with antibacterial and anti-odour treatment
• Seamless knit for exceptional comfort without seam irritation
• Designed for continuous wear with easy movement
Typical Applications
• Roofing construction
• Exterior construction environments
• Metallurgical industry
Showa
Related links
- Showa 330 Re-Grip Grey Polyester Cotton Fibre Work Gloves Latex Coating
- Showa Yellow Polyester Cotton Fibre Work Gloves Latex Coating
- Showa Appliance Outlet F acc. to IEC 60320 Grey Polyester Cotton Fibre Work Gloves Latex Coating
- Showa Yellow Polyester Cotton Fibre Work Gloves Latex Coating
- Showa Showa 310 Yellow Polyester Cotton Fibre Work Gloves Latex Coating
- Showa 771 Yellow Polyester Cotton Fibre Work Gloves Nitrile Coating
- Showa 771 Yellow Polyester Cotton Fibre Work Gloves Nitrile Coating
- Showa 771 Yellow Polyester Cotton Fibre Work Gloves Nitrile Coating
