Portwest A140BK Yellow Acrylic Gloves, Size 6, Latex Coating
- RS Stock No.:
- 268-1903
- Mfr. Part No.:
- A140BKRXS
- Brand:
- Portwest
Subtotal (1 pair)*
$5.02
(exc. GST)
$5.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 28 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $5.02 |
*price indicative
- RS Stock No.:
- 268-1903
- Mfr. Part No.:
- A140BKRXS
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Gloves | |
| Size | 6 | |
| Material | Acrylic | |
| Colour | Yellow | |
| EN 388 Abrasion | 1 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | X | |
| Resistance Features | Thermal | |
| Series | A140BK | |
| Safety Standard | ANSI, EN, ISEA | |
| Number of Gloves | 2 | |
| Coating | Latex | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Gloves | ||
Size 6 | ||
Material Acrylic | ||
Colour Yellow | ||
EN 388 Abrasion 1 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test X | ||
Resistance Features Thermal | ||
Series A140BK | ||
Safety Standard ANSI, EN, ISEA | ||
Number of Gloves 2 | ||
Coating Latex | ||
EN 374 Chemical No | ||
Standards/Approvals CE | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
The Portwest Thermal Grip Glove is perfect for construction, transportation, refuse collection, maintenance and local authority work. This glove has a warm acrylic 10 gauge liner and is ideal for more heavy duty, outdoor tasks or those people working in cold conditions.
Palm dipped to increase dexterity and ventilation
Breathable seamless liner
Related links
- Portwest A140BK Yellow Acrylic Glove Latex Coating
- Portwest A140BK Yellow Acrylic Glove Latex Coating
- Portwest A140BK Black Acrylic Glove Latex Coating
- Portwest A140BK Black Acrylic Glove Latex Coating
- Portwest A140BK Black Acrylic Glove Latex Coating
- NITRAS SAFETY 6720 Black Size 6, Latex Coating
- Wonder Grip WG33 Orange Size 9 Latex Coating
- Portwest A120 White Elastic Size 6 Nitrile PVC Coating
