RS Better World
Skytec Eco Nickel Black Polyester General Handling Gloves, Size 9, Polyurethane Coating
- RS Stock No.:
- 267-6273
- Mfr. Part No.:
- SKG00053B
- Brand:
- Skytec
Subtotal (1 pair)*
$3.97
(exc. GST)
$4.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 284 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $3.97 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 267-6273
- Mfr. Part No.:
- SKG00053B
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 9 | |
| Product Type | General Handling Gloves | |
| Lining Material | Polyester | |
| Material | Polyester | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388 | |
| Number of Gloves | 2 | |
| Coating | Polyurethane | |
| Resistance Features | Abrasion Resistant, Tear Resistant | |
| Series | Eco Nickel | |
| Standards/Approvals | CE, EN 407:2020 | |
| Better World Verification | Global Recycled Standard | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 9 | ||
Product Type General Handling Gloves | ||
Lining Material Polyester | ||
Material Polyester | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388 | ||
Number of Gloves 2 | ||
Coating Polyurethane | ||
Resistance Features Abrasion Resistant, Tear Resistant | ||
Series Eco Nickel | ||
Standards/Approvals CE, EN 407:2020 | ||
Better World Verification Global Recycled Standard | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec lightweight general handling glove with PU coating and recycled polyester. It is comfortable with an anatomical shaped fit, allowing excellent freedom of movement and reduction of hand fatigue.
Recommended for precise operations requiring maximum dexterity
Ideal for detailed assembly, light fabrication and small parts handling
Related links
- Skytec Eco Nickel Black Polyester General Handling Gloves Polyurethane Coating
- Skytec Eco Nickel Black Polyester General Handling Gloves Polyurethane Coating
- Skytec Eco Nickel Black Polyester General Handling Gloves Polyurethane Coating
- Skytec Eco Nickel Black Polyester General Handling Gloves Polyurethane Coating
- Skytec Eco Nickel Black Polyester General Handling Gloves Polyurethane Coating
- Traffi Green Elastane HPPE Size 9, Polyurethane Coating
- Traffi Classic Orange Elastane Nylon General Handling Gloves Polyurethane Coating
- Traffi Classic Red Polyurethane General Handling Gloves Polyurethane Coating
