Portwest A660 - CS Cut E18 Black Elastane, Elastic, HPPE, Nylon, Steel Fibre Work Gloves, Size 2XL, Polyurethane Coating

Subtotal (1 pair)*

$16.66

(exc. GST)

$18.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$16.66

*price indicative

RS Stock No.:
314-682
Mfr. Part No.:
A660K8RXXL
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Size

2XL

Product Type

Work Gloves

Material

Elastane, Elastic, HPPE, Nylon, Steel Fibre

Colour

Black

EN 388 Abrasion

Yes

Number of Gloves

24

Series

A660 - CS Cut E18

Resistance Features

Cut Resistant

Coating

Polyurethane

Safety Standard

ANSI ISEA 105:2016, EN 388:2016 + A1:2018, EN ISO 21420:2020

Standards/Approvals

ANSI/ISEA 105:2016, EN 388:2016 + A1:2018, EN ISO 21420:2020

RoHS Status: Exempt

COO (Country of Origin):
CN
The Portwest Cut E18 PU Glove offers Level E cut resistance, providing superior protection against sharp objects. Its 18-gauge liner ensures excellent comfort, freedom of movement, and superb tactile ability, making it ideal for tasks requiring precision. The smooth PU coating enhances abrasion resistance, offering durability and grip, especially in dry or slightly oily conditions. Perfect for tasks that demand both safety and dexterity.

Reinforced thumb crotch for extra protection and durability

This glove can be used with most mobile touchscreen devices

Reflective label for improved visibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy