RS Better World

Skytec Eco Nickel Black Polyester General Handling Gloves, Size 6, Polyurethane Coating

Subtotal (1 pair)*

$3.47

(exc. GST)

$3.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$3.47

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
267-6270
Mfr. Part No.:
SKG00053B
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

6

Product Type

General Handling Gloves

Material

Polyester

Lining Material

Polyester

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

Eco Nickel

Resistance Features

Abrasion Resistant, Tear Resistant

Number of Gloves

2

Coating

Polyurethane

Safety Standard

EN 388

Standards/Approvals

CE, EN 407:2020

Better World Verification

Global Recycled Standard

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Skytec lightweight general handling glove with PU coating and recycled polyester. It is comfortable with an anatomical shaped fit, allowing excellent freedom of movement and reduction of hand fatigue.

Recommended for precise operations requiring maximum dexterity

Ideal for detailed assembly, light fabrication and small parts handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy