Traffi TG1125 Red Polyester (Liner) Gloves, Size 10, Nitrile Foam Coating

Subtotal (1 pair)*

$4.38

(exc. GST)

$4.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$4.38

*price indicative

RS Stock No.:
265-9167
Mfr. Part No.:
TG1125-10
Brand:
Traffi
Find similar products by selecting one or more attributes.
Select all

Brand

Traffi

Size

10

Product Type

Gloves

Material

Polyester (Liner)

Colour

Red

Number of Gloves

1

Coating

Nitrile Foam

Series

TG1125

Resistance Features

Safety

Safety Standard

EN 388:2016

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
LK
The Traffi light weight nitrile foam cut level 1 safety glove, is a well-fitting, breathable glove with a polyester liner and durable nitrile foam coating on the palm. It is suited to general handling, assembly and construction tasks where low cut resistance is required.

Ultra thin coating for higher sensitivity

100% polyester liner for excellent dexterity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy