Traffi TG1072 Black, Red Acrylic, Nylon (Liner) Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 265-9162
- Mfr. Part No.:
- TG1072-10
- Brand:
- Traffi
Subtotal (1 pair)*
$15.57
(exc. GST)
$17.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 36 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $15.57 |
*price indicative
- RS Stock No.:
- 265-9162
- Mfr. Part No.:
- TG1072-10
- Brand:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Size | 10 | |
| Product Type | Gloves | |
| Lining Material | Acrylic, Nylon | |
| Material | Acrylic, Nylon (Liner) | |
| Colour | Black, Red | |
| EN 388 Abrasion | Yes | |
| Series | TG1072 | |
| Safety Standard | EN 388:2016 | |
| Coating | Nitrile | |
| Number of Gloves | 1 | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Size 10 | ||
Product Type Gloves | ||
Lining Material Acrylic, Nylon | ||
Material Acrylic, Nylon (Liner) | ||
Colour Black, Red | ||
EN 388 Abrasion Yes | ||
Series TG1072 | ||
Safety Standard EN 388:2016 | ||
Coating Nitrile | ||
Number of Gloves 1 | ||
Resistance Features Cut Resistant | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Traffi double dipped nitrile glove, with a brushed acrylic liner providing comfort and warmth, perfect for winter conditions. Generous knit wrist for comfort and to ensure a secure fit and protects hand from dirt and debris. Brushed thermal lining and certified to EN 511 for added cold protection. Fully coated waterproof glove with added palm dip for enhanced grip.
Excellent abrasion resistance
Hot contact resistance up to 250°C
Related links
- Traffi TG1072 Black Nylon (Liner) Glove Nitrile Coating
- Traffi TG1072 Black Nylon (Liner) Glove Nitrile Coating
- Traffi TG1072 Black Nylon (Liner) Glove Nitrile Coating
- Traffi TG1072 Black Nylon (Liner) Glove Nitrile Coating
- Traffi TG1072 Red Acrylic Gloves Nitrile Coating
- Unigloves 360FCT Black Acrylic Size 10, Nitrile Coating
- Traffi TG1072 Red Acrylic Gloves Nitrile Coating
- Traffi TG1072 Red Acrylic Gloves Nitrile Coating
