Traffi TG1125 Red Polyester (Liner) Gloves, Size 8, Nitrile Foam Coating
- RS Stock No.:
- 265-9164
- Mfr. Part No.:
- TG1125-08
- Brand:
- Traffi
Subtotal (1 pair)*
$4.88
(exc. GST)
$5.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $4.88 |
*price indicative
- RS Stock No.:
- 265-9164
- Mfr. Part No.:
- TG1125-08
- Brand:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Product Type | Gloves | |
| Size | 8 | |
| Material | Polyester (Liner) | |
| Lining Material | 100% Polyester | |
| Colour | Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Safety | |
| Series | TG1125 | |
| Number of Gloves | 2 | |
| Coating | Nitrile Foam | |
| Safety Standard | EN 388:2016 | |
| Standards/Approvals | ASTM ANSI CUT LEVEL A1 | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Product Type Gloves | ||
Size 8 | ||
Material Polyester (Liner) | ||
Lining Material 100% Polyester | ||
Colour Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Safety | ||
Series TG1125 | ||
Number of Gloves 2 | ||
Coating Nitrile Foam | ||
Safety Standard EN 388:2016 | ||
Standards/Approvals ASTM ANSI CUT LEVEL A1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Traffi light weight nitrile foam cut level 1 safety glove, is a well-fitting, breathable glove with a polyester liner and durable nitrile foam coating on the palm. It is suited to general handling, assembly and construction tasks where low cut resistance is required.
Ultra thin coating for higher sensitivity
100% polyester liner for excellent dexterity
Related links
- Traffi TG1125 Red Polyester (Liner) Glove Nitrile Foam Coating
- Traffi TG1125 Red Polyester (Liner) Glove Nitrile Foam Coating
- Traffi TG5125 Black Elastane Polyester Size 8, Nitrile Foam Coating
- Traffi TG1072 Black Nylon (Liner) Glove Nitrile Coating
- Tegera 8835 Black Acrylic Work Gloves Nitrile Foam Coating
- Tegera TEGERA Orange Acrylic Work Gloves Nitrile Foam Coating
- Traffi TG5125 Black Elastane Polyester Size 9, Nitrile Foam Coating
- Traffi TG5125 Black Elastane Polyester Size 11, Nitrile Foam Coating
