Traffi TG5125 Black, Green Cotton, Elastane, HPPE, Polyester, Steel Gloves, Size 10, Nitrile Foam Coating
- RS Stock No.:
- 265-9185
- Mfr. Part No.:
- TG5125-10
- Brand:
- Traffi
Subtotal (1 pair)*
$11.60
(exc. GST)
$12.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 108 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $11.60 |
*price indicative
- RS Stock No.:
- 265-9185
- Mfr. Part No.:
- TG5125-10
- Brand:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Size | 10 | |
| Product Type | Gloves | |
| Lining Material | Cotton, Elastane, High Performance Polyethylene, Polyester, Steel | |
| Material | Cotton, Elastane, HPPE, Polyester, Steel | |
| Colour | Black, Green | |
| EN 388 Abrasion | Yes | |
| Safety Standard | EN 388:2016 | |
| Series | TG5125 | |
| Resistance Features | Safety | |
| Number of Gloves | 1 | |
| Coating | Nitrile Foam | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Size 10 | ||
Product Type Gloves | ||
Lining Material Cotton, Elastane, High Performance Polyethylene, Polyester, Steel | ||
Material Cotton, Elastane, HPPE, Polyester, Steel | ||
Colour Black, Green | ||
EN 388 Abrasion Yes | ||
Safety Standard EN 388:2016 | ||
Series TG5125 | ||
Resistance Features Safety | ||
Number of Gloves 1 | ||
Coating Nitrile Foam | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Traffi LIGHTWEIGHT nitrile foam cut level D safety glove, whilst maintaining a high level of dexterity and sensitivity, due to its ultra thin coating. It offers excellent grip in both wet and dry conditions, and is hardwearing and durable. Seamless knitted liner gives 360 degree cut protection and breathability.
Soft, close-fitting and comfortable liner
Durable, water-resistant nitrile foam coating gives excellent grip
Related links
- Traffi TG5125 Black Elastane Polyester Size 9, Nitrile Foam Coating
- Traffi TG5125 Black Elastane Polyester Size 8, Nitrile Foam Coating
- Traffi TG5125 Black Elastane Polyester Size 11, Nitrile Foam Coating
- Traffi TG5360 Black Elastane Polyester Size 5, Polyurethane Coating
- Traffi TG7360 Black HPPE Polyester Glove Polyurethane Coating
- Traffi TG5545 Green Elastane Polyester Size 10, Nitrile Coating
- Portwest Aqua Gloves Black HPPE Polyester Glove Nitrile Foam Coating
- Traffi TG1895 Red Elastane Size 10, Nitrile Foam Coating
