Traffi TG1125 Red Polyester (Liner) Gloves, Size 11, Nitrile Foam Coating
- RS Stock No.:
- 265-9168
- Mfr. Part No.:
- TG1125-11
- Brand:
- Traffi
Subtotal (1 pair)*
$4.44
(exc. GST)
$4.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 56 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $4.44 |
*price indicative
- RS Stock No.:
- 265-9168
- Mfr. Part No.:
- TG1125-11
- Brand:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Product Type | Gloves | |
| Size | 11 | |
| Material | Polyester (Liner) | |
| Colour | Red | |
| Series | TG1125 | |
| Coating | Nitrile Foam | |
| Number of Gloves | 1 | |
| Safety Standard | EN 388:2016 | |
| Resistance Features | Safety | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Product Type Gloves | ||
Size 11 | ||
Material Polyester (Liner) | ||
Colour Red | ||
Series TG1125 | ||
Coating Nitrile Foam | ||
Number of Gloves 1 | ||
Safety Standard EN 388:2016 | ||
Resistance Features Safety | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Traffi light weight nitrile foam cut level 1 safety glove, is a well-fitting, breathable glove with a polyester liner and durable nitrile foam coating on the palm. It is suited to general handling, assembly and construction tasks where low cut resistance is required.
Ultra thin coating for higher sensitivity
100% polyester liner for excellent dexterity
Related links
- Traffi TG1125 Red Polyester (Liner) Glove Nitrile Foam Coating
- Traffi TG1125 Red Polyester (Liner) Glove Nitrile Foam Coating
- Traffi TG5125 Black Elastane Polyester Size 11, Nitrile Foam Coating
- Traffi TG1072 Black Nylon (Liner) Glove Nitrile Coating
- Ansell ActivArmr 97-011 Orange Polyester (Liner) Glove Nitrile Coating
- Tegera 8835R Black Polyester (Liner) Work Gloves Nitrile Foam Coating
- Traffi TG1070 Red Acrylic Gloves Nitrile Foam Coating
- Traffi TG1895 Red Elastane Size 11, Nitrile Foam Coating
