Unigloves 270NFP Black, Blue Nylon Work Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 264-6785
- Mfr. Part No.:
- 270NFP-10
- Brand:
- Unigloves
Subtotal (1 pack of 10 units)*
$97.82
(exc. GST)
$107.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $9.782 | $97.82 |
*price indicative
- RS Stock No.:
- 264-6785
- Mfr. Part No.:
- 270NFP-10
- Brand:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Nylon | |
| Colour | Black, Blue | |
| EN 388 Abrasion | Yes | |
| Safety Standard | EN 388 | |
| Number of Gloves | 10 | |
| Coating | Nitrile | |
| Resistance Features | Abrasion Resistant, Oil Resistant | |
| Series | 270NFP | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Nylon | ||
Colour Black, Blue | ||
EN 388 Abrasion Yes | ||
Safety Standard EN 388 | ||
Number of Gloves 10 | ||
Coating Nitrile | ||
Resistance Features Abrasion Resistant, Oil Resistant | ||
Series 270NFP | ||
Standards/Approvals CE, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Unigloves Gloves has nitregrip technology is a new advanced surface treatment that provides an assured grip when working in dry and wet or oily conditions. The technology reduces the force needed to grip which reducing hand fatigue. Light weight and ultra comfortable seamless liner giving excellent fit and feel. Coating provides back of hand protection and resistant to oils and grease making it extremely versatile.
Sandy nitrile coating provides excellent abrasion protection
Durable consistent coating that ensures no ingress to the inside of the glove
Suitable for use in food areas
15 gauge seamless nylon liner
Related links
- Unigloves 270NFP Black Size 7, Nitrile Coating
- Unigloves 270NFP Black Size 9, Nitrile Coating
- Unigloves 270NFP Black Size 11, Nitrile Coating
- Unigloves 270NFP Black Size 6, Nitrile Coating
- Unigloves 270NFP Black Size 8, Nitrile Coating
- Unigloves 270NF Black Size 10, Nitrile Coating
- Unigloves 242D Black HPPE Size 10, Nitrile Foam Coating
- Unigloves 340FCD Blue Fibreglass Nylon Size 10, Nitrile Coating
