Unigloves 270NFP Black, Blue Nylon Work Gloves, Size 8, Nitrile Coating

Subtotal (1 pack of 10 units)*

$81.97

(exc. GST)

$90.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 570 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$8.197$81.97

*price indicative

RS Stock No.:
264-6783
Mfr. Part No.:
270NFP-08
Brand:
Unigloves
Find similar products by selecting one or more attributes.
Select all

Brand

Unigloves

Size

8

Product Type

Work Gloves

Material

Nylon

Colour

Black, Blue

EN 388 Abrasion

Yes

Series

270NFP

Resistance Features

Abrasion Resistant, Oil Resistant

Number of Gloves

10

Safety Standard

EN 388

Coating

Nitrile

Standards/Approvals

CE, UKCA

RoHS Status: Exempt

COO (Country of Origin):
CN
The Unigloves Gloves has nitregrip technology is a new advanced surface treatment that provides an assured grip when working in dry and wet or oily conditions. The technology reduces the force needed to grip which reducing hand fatigue. Light weight and ultra comfortable seamless liner giving excellent fit and feel. Coating provides back of hand protection and resistant to oils and grease making it extremely versatile.

Sandy nitrile coating provides excellent abrasion protection

Durable consistent coating that ensures no ingress to the inside of the glove

Suitable for use in food areas

15 gauge seamless nylon liner

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy