Unigloves 270NFP Black, Blue Nylon Work Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 264-6782
- Mfr. Part No.:
- 270NFP-07
- Brand:
- Unigloves
Subtotal (1 pack of 10 units)*
$91.56
(exc. GST)
$100.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $9.156 | $91.56 |
*price indicative
- RS Stock No.:
- 264-6782
- Mfr. Part No.:
- 270NFP-07
- Brand:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Nylon | |
| Colour | Black, Blue | |
| EN 388 Abrasion | Yes | |
| Number of Gloves | 10 | |
| Series | 270NFP | |
| Resistance Features | Abrasion Resistant, Oil Resistant | |
| Coating | Nitrile | |
| Safety Standard | EN 388 | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Nylon | ||
Colour Black, Blue | ||
EN 388 Abrasion Yes | ||
Number of Gloves 10 | ||
Series 270NFP | ||
Resistance Features Abrasion Resistant, Oil Resistant | ||
Coating Nitrile | ||
Safety Standard EN 388 | ||
Standards/Approvals CE, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Unigloves Gloves has nitregrip technology is a new advanced surface treatment that provides an assured grip when working in dry and wet or oily conditions. The technology reduces the force needed to grip which reducing hand fatigue. Light weight and ultra comfortable seamless liner giving excellent fit and feel. Coating provides back of hand protection and resistant to oils and grease making it extremely versatile.
Sandy nitrile coating provides excellent abrasion protection
Durable consistent coating that ensures no ingress to the inside of the glove
Suitable for use in food areas
15 gauge seamless nylon liner
- RS Stock No. 2646784
- Mfr. Part No. 270NFP-09
Each (In a Pack of 10)
$8.197
- RS Stock No. 2646781
- Mfr. Part No. 270NFP-06
Each (In a Pack of 10)
$9.297
- RS Stock No. 2646785
- Mfr. Part No. 270NFP-10
Each (In a Pack of 10)
$9.782
- RS Stock No. 2646769
- Mfr. Part No. 270NF-07
Each (In a Pack of 10)
$5.876
Related links
- Unigloves 270NFP Black Size 10, Nitrile Coating
- Unigloves 270NFP Black Size 9, Nitrile Coating
- Unigloves 270NFP Black Size 11, Nitrile Coating
- Unigloves 270NFP Black Size 6, Nitrile Coating
- Unigloves 270NFP Black Size 8, Nitrile Coating
- Unigloves 270NF Black Size 7, Nitrile Coating
- Unigloves 242D Black HPPE Size 7, Nitrile Foam Coating
- Unigloves 360FC Red Nylon Work Gloves Nitrile Coating












