RS Better World
NXG Cut B Lite Black Fibreglass, HPPE, Nitrile Rubber, Nylon, Polyester, Elastane Work Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 251-6151
- Mfr. Part No.:
- C-8130-07V
- Brand:
- NXG
Subtotal (1 bag of 12 units)*
$108.92
(exc. GST)
$119.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $108.92 | $9.077 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 251-6151
- Mfr. Part No.:
- C-8130-07V
- Brand:
- NXG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXG | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Fibreglass, HPPE, Nitrile Rubber, Nylon, Polyester, Elastane | |
| Colour | Black | |
| Resistance Features | Cut Resistant | |
| Safety Standard | No | |
| Coating | Nitrile | |
| Number of Gloves | 12 | |
| Series | Cut B Lite | |
| Standards/Approvals | No | |
| Better World Verification | Made in Green by Oeko-Tex | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand NXG | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Fibreglass, HPPE, Nitrile Rubber, Nylon, Polyester, Elastane | ||
Colour Black | ||
Resistance Features Cut Resistant | ||
Safety Standard No | ||
Coating Nitrile | ||
Number of Gloves 12 | ||
Series Cut B Lite | ||
Standards/Approvals No | ||
Better World Verification Made in Green by Oeko-Tex | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NXG lightweight cut level B glove having size 7. It has innovative yarn technology and breathable nitrile coating, assuring comfort along with maximum dexterity.
Reinforced thumb and forefinger area
Excellent fit, dexterity and performance
360° breathability
Related links
- NXG Cut B Lite Black Fibreglass Nitrile Polyester Size 6, Nitrile Coating
- NXG Cut B Lite Black Fibreglass Nitrile Polyester Size 10, Nitrile Coating
- NXG Cut B Lite Black Fibreglass Nitrile Polyester Size 12, Nitrile Coating
- NXG Cut B Lite Black Fibreglass Nitrile Polyester Size 11, Nitrile Coating
- NXG Cut B Lite Black Fibreglass Nitrile Polyester Size 8, Nitrile Coating
- NXG Cut B Lite Black Fibreglass Nitrile Polyester Size 9, Nitrile Coating
- NXG Cut D Lite Black HPPE Nylon Size 7, Nitrile Coating
- NXG Cut C Lite Black HPPE Polyester Steel Work Gloves Nitrile Coating
