RS Better World

NXG Cut B Lite Black Fibreglass, HPPE, Nitrile Rubber, Nylon, Polyester, Elastane Work Gloves, Size 8, Nitrile Coating

Subtotal (1 bag of 12 units)*

$101.14

(exc. GST)

$111.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$101.14$8.428

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
251-6152
Mfr. Part No.:
C-8130-08V
Brand:
NXG
Find similar products by selecting one or more attributes.
Select all

Brand

NXG

Size

8

Product Type

Work Gloves

Material

Fibreglass, HPPE, Nitrile Rubber, Nylon, Polyester, Elastane

Colour

Black

Series

Cut B Lite

Coating

Nitrile

Safety Standard

No

Number of Gloves

12

Resistance Features

Cut Resistant

Standards/Approvals

No

Better World Product

Yes

Better World Verification

Made in Green by Oeko-Tex

RoHS Status: Exempt

COO (Country of Origin):
CN
The NXG lightweight cut level B glove having size 8. It has innovative yarn technology and breathable nitrile coating, assuring comfort along with maximum dexterity.

Reinforced thumb and forefinger area

Excellent fit, dexterity and performance

360° breathability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy