DNC Black, Grey Cut Resistant Gloves, Size 10, Latex Coating
- RS Stock No.:
- 249-3742
- Mfr. Part No.:
- GC41 Black/Grey XL
- Brand:
- DNC
Subtotal (1 unit)*
$7.75
(exc. GST)
$8.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.75 |
*price indicative
- RS Stock No.:
- 249-3742
- Mfr. Part No.:
- GC41 Black/Grey XL
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Size | 10 | |
| Product Type | Cut Resistant Gloves | |
| Colour | Black, Grey | |
| Number of Gloves | 1 | |
| Coating | Latex | |
| Safety Standard | No | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Size 10 | ||
Product Type Cut Resistant Gloves | ||
Colour Black, Grey | ||
Number of Gloves 1 | ||
Coating Latex | ||
Safety Standard No | ||
Resistance Features Cut Resistant | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The DNC GC41 series is a Duratex cut 5 resistance liner, black latex dipped palm with wrinkle finish for added extra grip on smooth & dry surfaces. Contact heat resistance to enhance comfort with extended wear, high abrasion and tear resistance.
Suitable for metal fabrication, automotive assembly, glass and ceramics handling
And also for horticulture, agriculture and mining
