DNC Black, Grey Cut Resistant Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 249-3732
- Mfr. Part No.:
- GC31 Black/Grey L
- Brand:
- DNC
Subtotal (1 unit)*
$7.60
(exc. GST)
$8.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.60 |
*price indicative
- RS Stock No.:
- 249-3732
- Mfr. Part No.:
- GC31 Black/Grey L
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Product Type | Cut Resistant Gloves | |
| Size | 9 | |
| Colour | Black, Grey | |
| Number of Gloves | 1 | |
| Coating | Nitrile | |
| Safety Standard | No | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Product Type Cut Resistant Gloves | ||
Size 9 | ||
Colour Black, Grey | ||
Number of Gloves 1 | ||
Coating Nitrile | ||
Safety Standard No | ||
Resistance Features Cut Resistant | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The DNC GC31 series is a Duratex Cut 5 resistance liner, that has black nitrile coated palm and fingers with sandy finish, excellent abrasion resistance and grip in dry wet and oily conditions. Contact heat resistance to enhance comfort with extended wear, high abrasion and tear resistance, colour coded cuff for size identification
Suitable for metal fabrication, automotive assembly, glass and ceramic handling, horticulture, agriculture and mining
