DNC Black, Grey Cut Resistant Gloves, Size 7, Latex Coating

Subtotal (1 unit)*

$7.58

(exc. GST)

$8.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7.58

*price indicative

RS Stock No.:
249-3740
Mfr. Part No.:
GC41 Black/Grey S
Brand:
DNC
Find similar products by selecting one or more attributes.
Select all

Brand

DNC

Product Type

Cut Resistant Gloves

Size

7

Colour

Black, Grey

Resistance Features

Cut Resistant

Number of Gloves

1

Coating

Latex

Safety Standard

No

Standards/Approvals

No

COO (Country of Origin):
CN
The DNC GC41 series is a Duratex cut 5 resistance liner, black latex dipped palm with wrinkle finish for added extra grip on smooth & dry surfaces. Contact heat resistance to enhance comfort with extended wear, high abrasion and tear resistance.

Suitable for metal fabrication, automotive assembly, glass and ceramics handling

And also for horticulture, agriculture and mining

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy