DNC Grey Cut Resistant Gloves, Size 7
- RS Stock No.:
- 249-3723
- Mfr. Part No.:
- GC12 Grey S
- Brand:
- DNC
Subtotal (1 unit)*
$6.11
(exc. GST)
$6.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.11 |
*price indicative
- RS Stock No.:
- 249-3723
- Mfr. Part No.:
- GC12 Grey S
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Product Type | Cut Resistant Gloves | |
| Size | 7 | |
| Colour | Grey | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Heat Resistant, Tear Resistant | |
| Number of Gloves | 1 | |
| Safety Standard | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Product Type Cut Resistant Gloves | ||
Size 7 | ||
Colour Grey | ||
Resistance Features Abrasion Resistant, Cut Resistant, Heat Resistant, Tear Resistant | ||
Number of Gloves 1 | ||
Safety Standard No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The DNC GC12 series is a Duratex Cut 5 resistance liner gloves, this gloves have high abrasion and tear resistance, contact heat resistance to enhance comfort with extended wear. The GC12 series comes in grey colour and also have colour coded cuff for size identification.
Suitable for metal fabrication, automotive assembly, glass and ceramics handling
Suitable for horticulture, agriculture and mining
Related links
- DNC Grey Polyurethane Cut Resistant Gloves Polyurethane Coating
- DNC Grey Cut Resistant Gloves, Size 11
- DNC Grey Cut Resistant Gloves, Size 9
- DNC Grey Cut Resistant Gloves, Size 8
- DNC Grey Cut Resistant Gloves, Size 10
- DNC Black Size 7, Nitrile Coating
- DNC Black Size 7, Latex Coating
- DNC Yellow Cut Resistant Gloves, Size 7
