FRONTIER FRONTIER SPLENDOR Blue Polyester (Liner) Latex Gloves, Size 10, Latex Coating

Subtotal (1 pack of 12 pairs)*

$51.72

(exc. GST)

$56.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
12 +$4.31$51.72

*price indicative

RS Stock No.:
247-8697
Mfr. Part No.:
NISPLENDRGB00XL
Brand:
FRONTIER
Find similar products by selecting one or more attributes.
Select all

Brand

FRONTIER

Size

10

Product Type

Latex Gloves

Material

Polyester (Liner)

Colour

Blue

Number of Gloves

24

Coating

Latex

Safety Standard

EN 388

Resistance Features

General Purpose

Series

FRONTIER SPLENDOR

Standards/Approvals

3142 EN 388

COO (Country of Origin):
CN
The FRONTIER splendor is made up of seamless polyester cotton liner. Roughened latex coating for excellent wet and dry grip.

Size XL

Ergonomic design, snug fitting

Excellent abrasion and puncture resistance

Washable at 42 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy