FRONTIER FRGLSGRPRYY Yellow Cotton Latex Gloves, Size 10, Latex Coating

Subtotal (1 pack of 12 pairs)*

$53.41

(exc. GST)

$58.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
12 +$4.451$53.41

*price indicative

RS Stock No.:
247-8520
Mfr. Part No.:
FRGLSGRPRYY00XL
Brand:
FRONTIER
Find similar products by selecting one or more attributes.
Select all

Brand

FRONTIER

Size

10

Product Type

Latex Gloves

Material

Cotton

Colour

Yellow

Resistance Features

Extra Grip

Safety Standard

EN 388

Number of Gloves

24

Mechanical Hazards EN 388

Yes

Coating

Latex

Series

FRGLSGRPRYY

Standards/Approvals

CE

COO (Country of Origin):
CN
The FRONTIER glass gripper glove is made up of 100% cotton jersey lining for comfort. Natural latex coat for enhanced grip, 100% cotton knit wrist.

Size XL

Knuckle coated open back

Washable at 42 degrees C for extended use

Economy option

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy