FRONTIER FRONTIER BLACK & GOLD Black Gold Half Welts, Cowsplit Leather Welding Gloves, Size One Size

Subtotal (1 pack of 12 pairs)*

$222.41

(exc. GST)

$244.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
12 +$18.534$222.41

*price indicative

RS Stock No.:
247-8598
Mfr. Part No.:
FRWELDRBGB80000
Brand:
FRONTIER
Find similar products by selecting one or more attributes.
Select all

Brand

FRONTIER

Product Type

Welding Gloves

Size

One Size

Material

Gold Half Welts, Cowsplit Leather

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

24

Resistance Features

Heat Resistant, Burn Resistant, Molten Metal Resistant

Safety Standard

EN, EN 388:4143

Series

FRONTIER BLACK & GOLD

Standards/Approvals

EN 407 414X4X, EN 388 4143

COO (Country of Origin):
HK
The FRONTIER black and gold welder glove has wide application in welding, foundries, smelters, mining and construction.

40 cm black cowsplit

Gold half welts

Self hemmed

Full jersey sock lining

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy