Coverguard EUROWELD 330 Gold Leather Welding Gloves, Size 9 150mm
- RS Stock No.:
- 149-856
- Mfr. Part No.:
- 1WEL330009
- Brand:
- Coverguard
Subtotal (1 bag of 6 pairs)*
$75.77
(exc. GST)
$83.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $75.77 | $12.628 |
*price indicative
- RS Stock No.:
- 149-856
- Mfr. Part No.:
- 1WEL330009
- Brand:
- Coverguard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coverguard | |
| Size | 9 | |
| Product Type | Welding Gloves | |
| Material | Leather | |
| Colour | Gold | |
| Overall Length | 150mm | |
| Resistance Features | Welding | |
| Series | EUROWELD 330 | |
| Number of Gloves | 6 | |
| Standards/Approvals | EN ISO 21420:2020, EN12477:2001 + A1:2005, EN388:2016 + A1:2018, EN407:2020 | |
| Select all | ||
|---|---|---|
Brand Coverguard | ||
Size 9 | ||
Product Type Welding Gloves | ||
Material Leather | ||
Colour Gold | ||
Overall Length 150mm | ||
Resistance Features Welding | ||
Series EUROWELD 330 | ||
Number of Gloves 6 | ||
Standards/Approvals EN ISO 21420:2020, EN12477:2001 + A1:2005, EN388:2016 + A1:2018, EN407:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Coverguard Gloves are crafted from golden split cowhide leather and reinforced with Kevlar stitching for added strength. Designed with a wing thumb for enhanced dexterity, they feature a cozy fleece interior for comfort. The safety cuff, in split leather, measures 15cm in length, ensuring protection and a secure fit. Ideal for various tasks like welding, metallurgy and handling of hot wok pieces.
Protection against contact heat
EN ISO 21420:2020 and EN12477:2001 + A1:2005 complaint
Related links
- Coverguard Gold Leather Welding Gloves 150mm
- Lebon Protection White Leather Welding Gloves 150mm
- FRONTIER FRONTIER BLACK & GOLD Black Gold Half Welts Size One Size
- RS PRO Brown Leather Welding Gloves, Size 10
- Lebon Protection Brown Leather Welding Gloves
- Delta Plus Orange Leather Welding Gloves
- GUIDE GLOVES Grey, White Leather Welding Gloves
- Lebon Protection White Leather Welding Gloves
