MTS Tricotril Winter Green Nitrile Work Gloves, Size 11, Nitrile Coating
- RS Stock No.:
- 537-556
- Mfr. Part No.:
- 073811141X
- Brand:
- MTS
Subtotal (1 bag of 10 units)*
$930.65
(exc. GST)
$1,023.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $930.65 | $93.065 |
*price indicative
- RS Stock No.:
- 537-556
- Mfr. Part No.:
- 073811141X
- Brand:
- MTS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MTS | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Material | Nitrile | |
| Lining Material | Nitrile | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Nitrile | |
| Series | Tricotril Winter | |
| Number of Gloves | 2 | |
| Resistance Features | Cold Resistant | |
| Standards/Approvals | EN 388:2016, EN 374-1/Type A Virus, EU 1935/2004, EN 511, EN 407 | |
| Select all | ||
|---|---|---|
Brand MTS | ||
Product Type Work Gloves | ||
Size 11 | ||
Material Nitrile | ||
Lining Material Nitrile | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Nitrile | ||
Series Tricotril Winter | ||
Number of Gloves 2 | ||
Resistance Features Cold Resistant | ||
Standards/Approvals EN 388:2016, EN 374-1/Type A Virus, EU 1935/2004, EN 511, EN 407 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Honeywell Safety Tricotril Winter 738 made from nitrile and wool, features a heavy seamless wool liner, fully coated cuff, and palm profile. It provides excellent insulating effects for both high and low temperatures, with short-term cold protection down to -20°C. The glove offers broad chemical resistance, high mechanical resistance, and a secure grip when handling greasy and oily parts. It ensures outstanding user comfort during extended work periods without fatigue and complies with EU 1935/2004 food safety standards.
AQL less than 0.65
Color green
Free from natural latex
Size 11
Warming seamless wool liner
Skin friendly by solvent-free adhesive on the wool liner
Wool liner is fixed later to the finished glove to ensure maximum protection
Related links
- Honeywell Safety Tricotril Winter Green Nitrile Work Gloves Nitrile Coating
- Honeywell Safety Tricotril Winter Green Nitrile Work Gloves Nitrile Coating
- Honeywell Safety Tricotril Winter Green Nitrile Work Gloves Nitrile Coating
- Honeywell Safety Tricotril Winter Green Nitrile Work Gloves Nitrile Coating
- Honeywell Safety Tricotril K Green Para Aramid Work Gloves Nitrile Coating
- Honeywell Safety Tricotril Green Cotton Work Gloves Nitrile Coating
- Honeywell Safety Tricotril K Spezial Green Para Aramid Work Gloves Nitrile Coating
- Honeywell Safety Tricotril Green Cotton Work Gloves Nitrile Coating
