FRONTIER FRMERCN33 Green Nitrile Work Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 247-8552
- Mfr. Part No.:
- FRMERCN33GG00XL
- Brand:
- FRONTIER
Subtotal (1 pack of 12 pairs)*
$45.66
(exc. GST)
$50.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $3.805 | $45.66 |
*price indicative
- RS Stock No.:
- 247-8552
- Mfr. Part No.:
- FRMERCN33GG00XL
- Brand:
- FRONTIER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FRONTIER | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Lining Material | Nitrile | |
| Material | Nitrile | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Safety Standard | Cat III 0883, EN, EN 388:4101 | |
| Coating | Nitrile | |
| Series | FRMERCN33 | |
| Resistance Features | Chemical Resistant | |
| Standards/Approvals | CE | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand FRONTIER | ||
Size 10 | ||
Product Type Work Gloves | ||
Lining Material Nitrile | ||
Material Nitrile | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Safety Standard Cat III 0883, EN, EN 388:4101 | ||
Coating Nitrile | ||
Series FRMERCN33 | ||
Resistance Features Chemical Resistant | ||
Standards/Approvals CE | ||
EN 374 Chemical Yes | ||
- COO (Country of Origin):
- CN
The FRONTIER mercury glove is made up of premium nitrile. Resistant to many chemicals and solvents. Textured palm for enhanced wet and dry grip.
Size XL
Pack 12
Flock lined for comfort
33cm forearm protection
- RS Stock No. 2478553
- Mfr. Part No. FRMERCN33GG02XL
Each
$3.693
- RS Stock No. 2478551
- Mfr. Part No. FRMERCN33GG000S
Each
$3.528
- RS Stock No. 2478550
- Mfr. Part No. FRMERCN33GG000M
Each
$3.805
- RS Stock No. 2478549
- Mfr. Part No. FRMERCN33GG000L
Each
$3.805
Related links
- FRONTIER FRMERCN33 Green Nitrile Work Gloves Nitrile Coating
- FRONTIER FRMERCN33 Green Nitrile Work Gloves Nitrile Coating
- FRONTIER FRMERCN33 Green Nitrile Work Gloves Nitrile Coating
- FRONTIER FRMERCN33 Green Nitrile Work Gloves Nitrile Coating
- Rubberex Contact Chem Green Nitrile Work Gloves Nitrile Coating
- Ansell AphaTec 58-430 Green Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec Green Nitrile Work Gloves Nitrile Coating
- Polyco Healthline Green Nitrile Work Gloves Nitrile Coating











