FRONTIER Lime Nitrile Rubber Work Gloves, Size 11, Nitrile Foam Coating

Subtotal (1 pair)*

$11.49

(exc. GST)

$12.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$11.49

*price indicative

RS Stock No.:
247-8541
Mfr. Part No.:
FRIGUANC5FL02XL
Brand:
FRONTIER
Find similar products by selecting one or more attributes.
Select all

Brand

FRONTIER

Size

11

Product Type

Work Gloves

Material

Nitrile Rubber

Colour

Lime

EN 388 Puncture

Yes

Safety Standard

No

Number of Gloves

1

Coating

Nitrile Foam

Resistance Features

Cut Resistant

Standards/Approvals

No

COO (Country of Origin):
CN
The FRONTIER iguana C5 glove has Cut level 5 protection. Puncture level 3 protection, seamless 13 gauge shell for enhanced dexterity. Micro foam nitrile coat for superior wet and oily grip. Air capillaries provide enhanced padding and vibration.

Size 2 XL

Color lime

Pack quantity 12

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy